
4.7µF radial aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. Features a 72mA ripple current, 122.8µA leakage current, and a dissipation factor of 0.2%. Operating temperature range is -25°C to 85°C with a 2000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic ECA-2GM4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 122.8uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 72mA |
| Ripple Current (AC) | 72mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2GM4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
