
Aluminum electrolytic capacitor with 4.7µF capacitance and 350V voltage rating. Features a 20% tolerance, 108.7µA leakage current, and 50mA ripple current. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Operates from -25°C to 105°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Panasonic ECA-2VHG4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 108.7uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2VHG4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
