Radial aluminum electrolytic capacitor with 4.7uF capacitance and 20% tolerance. Features a 450V DC rated voltage, 85°C maximum operating temperature, and 2000-hour life. Dissipation factor is 0.2%, leakage current is 21.15uA, and ripple current is 79mA. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic ECA-2WM4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 21.15uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 79mA |
| Ripple Current (AC) | 79mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2WM4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.