Panasonic ECA1CFQ121 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.2 |
| Polarity | POLARIZED |
| Manufacturer Series | HFQ |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECA (16 VOLT) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA1CFQ121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.