This Panasonic HFQ series aluminum electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 16V. It has a polarized design and is intended for use in through hole applications. The capacitor operates within a temperature range of -55°C to 105°C.
Panasonic ECA1CFQ681 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15 |
| Polarity | POLARIZED |
| Manufacturer Series | HFQ |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECA (16 VOLT) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA1CFQ681 to view detailed technical specifications.
No datasheet is available for this part.