This Panasonic ceramic capacitor features a capacitance of 10pF and a voltage rating of 3kV. It is constructed in a flat configuration and has a package case of SMD/SMT. The component is designed for surface mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant.
Panasonic ECC-T3F100DG2 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.091inch |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-T3F100DG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.