This ceramic capacitor from Panasonic features a capacitance of 10pF and a voltage rating of 3kV. It has a package quantity of 2000 and is packaged in tape and reel. The capacitor is constructed with a flat design and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for surface mount applications.
Panasonic ECC-T3F100JG technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 6.3mm |
| Height | 2.5mm |
| Length | 0.28inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-T3F100JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.