The ECC-T3F330JG is a 33pF ceramic capacitor from Panasonic, rated for 3kV DC voltage and 5% tolerance. It features a surface mount package with a height of 2.3mm and is available in quantities of 6000 per reel. This component is RoHS compliant and suitable for use in high-temperature applications, with an operating range of -25°C to 105°C.
Panasonic ECC-T3F330JG technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Height | 2.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-T3F330JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.