Panasonic ECC-T3G100JG technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 6.3mm |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 0.11inch |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Width | 0.248inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ECC-T3G100JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.