This Panasonic ECCA3J100DGE capacitor features a ceramic disc construction with a GP dielectric and a capacitance of 10pF. It has a high DC rated voltage of 6000VDC and a tolerance of 0.5pF. The component is designed for through hole mounting with a radial termination style and measures 7 X 6 in size. It operates over a temperature range of -25 to 105 degrees Celsius.
Panasonic ECCA3J100DGE technical specifications.
| Capacitance | 10pF |
| Voltage | 6000VDC |
| DC Rated Voltage | 6000VDC |
| Tolerance | 0.5pF |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCA3J100DGE to view detailed technical specifications.
No datasheet is available for this part.