The ECCA3J101JGE ceramic capacitor from Panasonic features a capacitance of 0.1uF and a DC rated voltage of 6000V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for use in high-voltage applications and has a series of ECC(6KV,JK TOL). It is available in a through-hole package with dimensions of 6mm in width, 13mm in length, and 17mm in height.
Panasonic ECCA3J101JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | KGE |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| Series | ECC(6KV,JK TOL) |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCA3J101JGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.