This 6000VDC single layer ceramic capacitor features a capacitance of 15pF and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 7 X 6.
Panasonic ECCA3J150JGE technical specifications.
| Capacitance | 15pF |
| Voltage | 6000VDC |
| DC Rated Voltage | 6000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCA3J150JGE to view detailed technical specifications.
No datasheet is available for this part.