This single layer ceramic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 6mm and a length of 15mm, with a height of 19mm. The capacitor is rated for a DC voltage of 6000 volts and has a capacitance of 0.00015 microfarads.
Panasonic ECCA3J151JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 15 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| Height | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCA3J151JGE to view detailed technical specifications.
No datasheet is available for this part.