Panasonic ECCAVS330JG technical specifications.
| Capacitance | 33pF |
| Voltage | 250VAC|440VAC |
| Tolerance | 5% |
| AC Rated Voltage | 440VAC |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 6mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCAVS330JG to view detailed technical specifications.
No datasheet is available for this part.