Panasonic ECCT3G270JG2 technical specifications.
| Capacitance | 27pF |
| Voltage | 4000VDC |
| DC Rated Voltage | 4000VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | GP |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 5.7 X 4.5 X 2.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCT3G270JG2 to view detailed technical specifications.
No datasheet is available for this part.