The Panasonic ECDGZE3R9C is a 25VDC multilayer ceramic capacitor with a capacitance of 3.9pF and a tolerance of 0.25pF. It features a C0G dielectric and is suitable for microwave applications. The capacitor is available in a 0201 surface mount package with a pad termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Panasonic ECDGZE3R9C technical specifications.
| Capacitance | 3.9pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECDGZE3R9C to view detailed technical specifications.
No datasheet is available for this part.