Panasonic ECE-A0JN101UB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 130mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JN101UB to view detailed technical specifications.
No datasheet is available for this part.
