220µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features 320mΩ ESR, 3µA leakage current, and 200mA ripple current. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, 8mm diameter, 12.5mm height, and 0.6mm lead diameter.
Panasonic ECE-A0JN221U technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JN221U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
