Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 7.5mm lead pitch, and 0.8mm lead diameter in a radial package. Rated for 760mA ripple current and 2000 hours of life at 85°C. Dimensions are 16mm diameter and 25mm height. RoHS compliant and lead-free.
Panasonic ECE-A0JN332U technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.34% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JN332U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.