
33µF radial aluminum electrolytic capacitor with a 10V DC voltage rating and 20% tolerance. Features a 1.5mm lead pitch, 0.45mm lead diameter, and a 4x7mm radial package. Operates within a -40°C to 85°C temperature range, offering 1000 hours of life at rated conditions with 43mA ripple current and 0.2% dissipation factor. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic ECE-A1AKA330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKA330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.