
General purpose radial aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features 20% tolerance, 91mA ripple current, and 3µA leakage current. Operating temperature range is -40°C to 85°C with a 1000-hour life rating at 85°C. The component has a 5mm lead pitch, 8mm diameter, and 5mm height, suitable for through-hole mounting. RoHS compliant and lead-free.
Panasonic ECE-A1CKS101Q technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1CKS101Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
