
Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 8mm diameter, and 5mm height. Operates from -40°C to 85°C with a 1000-hour life at 85°C and 85mA ripple current. Includes 3µA leakage current and a dissipation factor of 0.14%.
Panasonic ECE-A1EKS101Q technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EKS101Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
