Panasonic ECE-A1HKA2R2B technical specifications.
| Capacitance | 2.2uF |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKA2R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
