
Radial aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 35mA ripple current, and 3µA leakage current. Operates from -40°C to 85°C with a 1000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 6.3mm diameter. RoHS compliant.
Panasonic ECE-A1HKS100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKS100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
