Panasonic ECE-B1CV332S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ECE-B1CV332S to view detailed technical specifications.
No datasheet is available for this part.