The Panasonic ECE-C1JA682EA is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a DC rated voltage of 63V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Panasonic ECE-C1JA682EA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Lead Diameter | 0.8mm |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-C1JA682EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.