The Panasonic ECE-P2GA162HA is a 400V aluminum electrolytic capacitor with a capacitance of 1.6mF. It features a radial package with through hole mounting and is rated for operation between -25°C and 105°C. The capacitor has an equivalent series resistance of 114mR and a tolerance of 20%. It is lead-free and available in bulk packaging.
Panasonic ECE-P2GA162HA technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 114mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | T-HA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-P2GA162HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.