Panasonic ECE-T1CP104FA technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11.36A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1CP104FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.