
Radial aluminum electrolytic capacitor with 56mF capacitance and 25V DC rating. Features 15mR ESR at 120Hz, 7.25A ripple current capability, and a 3000-hour life at 105°C. This through-hole component has a 35mm diameter and 80mm height, with a 20% tolerance. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T1EA563EA technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.886inch |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.25A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EA563EA to view detailed technical specifications.
No datasheet is available for this part.
