Panasonic ECE-T1HA273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 6.16A |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1HA273EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.