
Aluminum electrolytic capacitor with 39,000µF capacitance and 50V DC rating. Features 20% tolerance, 14mΩ ESR at 120Hz, and a ripple current capability of 7.55A. Designed for through-hole mounting with snap-in termination, measuring 40mm in diameter and 80mm in height. Operates across a wide temperature range from -40°C to 105°C, offering a lifespan of 3000 hours.
Panasonic ECE-T1HA393FA technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 80mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.014R |
| Ripple Current | 7.55A |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1HA393FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
