
Aluminum electrolytic capacitor with 27,000µF capacitance and 50V DC rating. Features 20% tolerance, 18mΩ ESR at 120Hz, and 8.12A ripple current capability. Designed for through-hole mounting with a radial package measuring 40mm diameter by 50mm height. Offers a 3000-hour life at 85°C and operates from -40°C to 85°C.
Panasonic ECE-T1HP273FA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 8.12A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1HP273FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
