Radial aluminum electrolytic capacitor with 6.8mF capacitance and 100V DC rated voltage. Features 20% tolerance, 49mR ESR at 120Hz, and 6.6A ripple current capability. Designed for through-hole mounting with a 35mm diameter, 50mm height, and 22.5mm lead pitch. Offers a 3000-hour life at 85°C and operates from -40°C to 85°C. Bulk packaged.
Panasonic ECE-T2AP682EA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.049R |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2AP682EA to view detailed technical specifications.
No datasheet is available for this part.
