Aluminum electrolytic capacitor with 2.7mF capacitance and 200V DC rated voltage. Features 86mΩ ESR, 3.55A ripple current capability, and 3000-hour life at 105°C. Radial package measures 40mm diameter by 50mm height with a 22.5mm lead pitch for through-hole mounting. Offers 20% tolerance and operates from -40°C to 105°C.
Panasonic ECE-T2DA272FA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.086R |
| Ripple Current | 3.55A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2DA272FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.