Radial aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rated voltage. Features 111mR ESR at 120Hz, 4.49A ripple current capability, and a 3000-hour life at 85°C. Dimensions are 35mm diameter and 63mm height, with a 22.5mm lead pitch for through-hole mounting. Offered in bulk packaging with a 20% tolerance.
Panasonic ECE-T2EP182EA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.111R |
| Ripple Current | 4.49A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EP182EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.