Radial aluminum electrolytic capacitor with 2.7mF capacitance and 250V DC rating. Features 74mR ESR at 120Hz, 5.63A ripple current capability, and a 3000-hour life at 85°C. Through-hole mounting with a 22.5mm lead pitch, measuring 35mm in diameter and 80mm in height. 20% tolerance and 15% dissipation factor.
Panasonic ECE-T2EP272EA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 74mR |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.074R |
| Ripple Current | 5.63A |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EP272EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.