Aluminum electrolytic capacitor with 680µF capacitance and 400V DC rated voltage. Features 268mΩ ESR at 120Hz, 3.38A ripple current, and a 3000-hour life at 85°C. Radial package measures 40mm in diameter and 50mm in height, with a 22.5mm lead pitch for through-hole mounting. This RoHS compliant component offers 20% capacitance tolerance and is supplied in bulk packaging.
Panasonic ECE-T2GP681FA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 268mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.38A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2GP681FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
