
Aluminum electrolytic capacitor with 1mF capacitance and 450V DC rated voltage. Features 20% tolerance, 166mR ESR at 120Hz, and 3.5A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 40mm in diameter and 80mm in height. Operates from -25°C to 105°C with a rated life of 3000 hours. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T2WA102FA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 80mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2WA102FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.