Radial aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage. Features 20% tolerance, 355mΩ ESR at 120Hz, and a ripple current rating of 2.9A. Designed for through-hole mounting with a 22.5mm lead pitch, this capacitor measures 35mm in diameter and 63mm in height. Rated for 3000 hours at 85°C, it operates within a temperature range of -25°C to 85°C.
Panasonic ECE-T2WP561EA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2WP561EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
