This Panasonic ECE-T2WP681FZ is a 680uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor has a standard ESR type and operates within a temperature range of -25°C to 85°C.
Panasonic ECE-T2WP681FZ technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 1659.52@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECE-T2WP681FZ to view detailed technical specifications.
No datasheet is available for this part.