This Panasonic ECE31KP332BA is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 80VDC and 20% tolerance. It features a standard ESR type and a large, low-profile cylindrical can construction. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85°C and has a lifetime of 3000 hours.
Panasonic ECE31KP332BA technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.085Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 1541.43@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECE31KP332BA to view detailed technical specifications.
No datasheet is available for this part.