
The Panasonic ECEA1HKA010 is a polarized aluminum electrolytic capacitor with a capacitance of 1uF and a DC rated voltage of 50V. It is designed for use in through-hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the ECE-KA series and has a length of 7mm. It is suitable for use in a variety of applications, including audio and power supplies.
Panasonic ECEA1HKA010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | KA |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECE-KA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEA1HKA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.