The ECEA1HKG6R8 is a polarized aluminum electrolytic capacitor with a capacitance of 6.8uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a length of 7mm. It is part of the ECEA-KG(50V) series from Panasonic.
Panasonic ECEA1HKG6R8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | KG |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECEA-KG(50V) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEA1HKG6R8 to view detailed technical specifications.
No datasheet is available for this part.