This Panasonic ECEA1HKG6R8B is a 6.8uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a lifetime of 1000 hours. The capacitor is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch. It has a size of 5x7mm and a leakage current of 3.4uA at 2 minutes.
Panasonic ECEA1HKG6R8B technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 70mA |
| Leakage Current | 3.4@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HKG6R8B to view detailed technical specifications.
No datasheet is available for this part.