This Panasonic ECEA1HKG6R8I is a 6.8uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a radial termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 2.5mm. It operates within a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The ripple current rating is 70mA and the leakage current is 3.4mA at 2 minutes.
Panasonic ECEA1HKG6R8I technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 70mA |
| Leakage Current | 3.4@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HKG6R8I to view detailed technical specifications.
No datasheet is available for this part.