This aluminum electrolytic capacitor has a capacitance of 0.68uF and a voltage rating of 50VDC with a 20% tolerance. It is designed for use in applications where a high ripple current of 10 is acceptable. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 1000 hours. It is available in a 4 X 7 size with a radial termination style and a through hole mounting type. The operating temperature range is from -55 to 105 degrees Celsius.
Panasonic ECEA1HKGR68B technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 10mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HKGR68B to view detailed technical specifications.
No datasheet is available for this part.