This Panasonic aluminum electrolytic capacitor features a capacitance of 68,000uF and a DC rated voltage of 10VDC with a tolerance of 20%. It has a low ESR of 0.021 and a ripple current of 5,500. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 3,000 hours. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting.
Panasonic ECEC1AA683EA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 68000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.021Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 2473.86@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1AA683EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.