This is an aluminum electrolytic capacitor with a capacitance of 33,000uF, rated for 25VDC with a tolerance of 20%. It has a low ESR of 0.018 and a high ripple current of 5,500. The capacitor is designed for through-hole mounting and has a lifetime of 3,000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECEC1EA333EA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 33000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.018Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 2724.89@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1EA333EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.