
This is a 2200uF aluminum electrolytic capacitor with a rated voltage of 50VDC. It features a large can design with a low profile and is suitable for through hole mounting. The capacitor has a standard ESR type and operates within a temperature range of -40°C to 85°C. It has a leakage current of 994.99mA at 5 minutes and a lifetime of 3000 hours.
Panasonic ECEC1HP222BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.151Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 994.99@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1HP222BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.