
This Panasonic ECEC2AP152BA is a 1500uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It has a capacitance of 1500uF and an ESR of 0.155. The capacitor is designed for through hole mounting and has a large can design with a low profile. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECEC2AP152BA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 40 |
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.155Ohm |
| Ripple Current | 2570mA |
| Leakage Current | 1161.9@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2AP152BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.